
The 28V SPDT On-On Panel Mount Pushbutton Switch has a gold contact plating and operates between -25°C and 50°C. It features a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is UL94 V-0 rated for flammability and RoHS compliant. It is available in a panel mount configuration with a snap-in mount and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB16NBKG015C-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NBKG015C-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
