
This 5A SPDT on-on panel mount switch features a silver plated contact and is rated for 125V AC and 30V DC. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -25°C and 50°C and has a minimum illumination color of red. The switch is available in a bulk packaging option.
NKK Switches UB16NBKW015C-AB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NBKW015C-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.