
This 5A SPDT on-on panel mount switch has a silver-plated contact and a maximum operating temperature of 50°C. It features a DC rated voltage of 30V and an AC voltage rating of 125V. The switch has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. It is available in a 125 case size and is UL94 V-0 flammability rated. The switch is suitable for panel mounting and has a snap-in design.
Sign in to ask questions about the NKK Switches UB16NBKW015F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB16NBKW015F-JB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NBKW015F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.