
The NKK Switches UB16NKW015F-FF is a 5A rated panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver plated contact and a throw configuration of SPDT. The switch is RoHS compliant and has a mechanical life of 200000 cycles. It is available in a package quantity of 1 and is packaged in bulk. The switch has a voltage rating of 30V DC and 125V AC, and is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB16NKW015F-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16NKW015F-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.