This green LED illuminated SPDT on-on switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a gold contact plating and is rated for 200,000 electrical cycles and 200,000 mechanical cycles. The switch is UL94 V-0 flammability rated and RoHS compliant. It is available in a through hole mount package and is rated for 28V DC and 28V AC.
NKK Switches UB16RKG035F-FF technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16RKG035F-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.