The UB16RKG03N is a 28V SPDT on-on through hole switch with gold contact plating, offering a mechanical life of 200000 cycles and an electrical life of 200000 hours. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and features a UL94 V-0 flammability rating. It is available in a bulk packaging option and has a package quantity of one.
Sign in to ask questions about the NKK Switches UB16RKG03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB16RKG03N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16RKG03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.