
Illuminated pushbutton switch featuring a square button actuator and SPDT contact configuration. Offers an ON-ON switch function with gold-plated copper contacts rated for 0.1A at 28VAC/28VDC, supporting 0.4VA. This through-hole mount component boasts a mechanical and electrical life of 200,000 cycles, with LED illumination in red. Designed for vertical orientation, it operates within a -25°C to 50°C temperature range and meets UL94 V-0 flammability standards.
NKK Switches UB16SKG035C-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG035C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
