
SPDT illuminated pushbutton switch featuring a red square actuator with a 2.5mm length. Offers a 0.1A current rating at 28VAC/28VDC and 0.4VA, with gold-plated copper contacts. This through-hole mounted component boasts an electrical and mechanical life of 200,000 cycles, utilizes LED illumination in red, and is rated UL94 V-0 for flammability. Operating temperature range is -25°C to 50°C.
NKK Switches UB16SKG035C-JC technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.5mm |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKG035C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
