The NKK Switches UB16SKW015C-JJ is a SPDT pushbutton switch with a square button actuator style, rated for 5A at 250VAC or 30VDC. It has a solder lug termination style and an electrical life of 10,000 cycles. The switch operates over a temperature range of -25°C to 50°C and features a red LED illumination. It is suitable for use in applications requiring a high current rating and reliable switching performance.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |