
This is a 5A through hole SPDT on-on switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a voltage rating of 30V DC and 125V AC. The switch features a silver-plated contact and a lead-free construction. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is illuminated with a red LED and has a flammability rating of UL94 V-0.
NKK Switches UB16SKW035C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
