This 5A SPDT illuminated pushbutton switch features silver plated contacts and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a single unit quantity.
NKK Switches UB16SKW035C-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.