
This 5A SPDT on-on switch features a silver contact material and plating, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. The switch is lead-free and has a flammability rating of UL94 V-0. It is available in a bulk packaging with a package quantity of one.
NKK Switches UB16SKW035D technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
