This 5A SPDT pushbutton switch features silver plating and a green LED illumination. It has a current rating of 5A and a voltage rating of 250V AC. The switch is lead free and has a UL94 V-0 flammability rating. It is available in a single package quantity and has a solder termination.
NKK Switches UB16SKW035F-AB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.