
The NKK Switches UB16SKW035F-JB is a 5A SPDT on-on through hole pushbutton switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a life of 200000 hours and a mechanical life of 200000 cycles. The switch is rated for 30V DC and 125V AC and features a silver contact plating. It is packaged in a tray with one unit per package and is available in a through hole package type.
Sign in to ask questions about the NKK Switches UB16SKW035F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB16SKW035F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW035F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.