
SPDT pushbutton switch featuring an alternate contact function and ON ON configuration. This through-hole mounted component offers PC pin termination and a straight body orientation. It is rated for 5A at 250VAC and 30VDC, with an electrical life of 10,000 cycles. The square button actuator has a length of 2.5mm, and the unit operates within a temperature range of -20°C to 70°C.
NKK Switches UB16SKW03N-A technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 2.5 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 12.5 |
| Body Length (mm) | 15.24 |
| Body Depth (mm) | 15.24 |
| Body Height (mm) | 10 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB16SKW03N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.