
The NKK Switches UB16SKW03N-E is a 5A On-On DPDT SPDT through hole pushbutton switch with a gold contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -20°C and a mechanical life of 200,000 cycles. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC. It is available in a bulk packaging with a package quantity of one.
Sign in to ask questions about the NKK Switches UB16SKW03N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB16SKW03N-E technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB16SKW03N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.