
SPDT illuminated pushbutton switch featuring a momentary ON-Mom function and a red LED illumination. This panel-mount switch offers a square polycarbonate actuator and gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 50°C. The component is UL94 V-0 flammability rated and features solder lug termination.
NKK Switches UB215KKG015C-1JC technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
