
This square button pushbutton switch features a red LED illumination and a voltage rating of 28V. It is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. The switch is rated for 200,000 hours of electrical life and has a maximum operating temperature of 50°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB215KKG015C-3JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215KKG015C-3JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG015C-3JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
