This 28V SPDT pushbutton switch features gold contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. The switch has a red LED illumination and a vertical orientation. It is part of the UB2 series and is terminated with solder.
NKK Switches UB215KKG015C-3JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.