
The UB215KKG015F is a SPDT on-momentary illuminated pushbutton switch with a maximum operating temperature of 50°C and a voltage rating of 28V AC. It features a gold-plated contact and is designed for panel mount applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The switch is available in bulk packaging and is part of the UB2 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |