The UB215KKG015F-3JB-RO is a 28V SPDT solder latch switch with a green LED illumination. It features a gold-plated contact and a lead-free construction. The switch has a UL94 V-0 flammability rating and is suitable for use in applications where a high level of reliability is required. The switch is available in a single unit package and is part of the UB2 series.
NKK Switches UB215KKG015F-3JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.