The UB215KKG016B is a 28V SPDT on-mom snap-in panel switch from NKK Switches. It features a white LED illumination and is rated for 200,000 mechanical cycles and 200,000 electrical cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the NKK Switches UB215KKG016B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215KKG016B technical specifications.
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG016B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.