
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Offers a 0.1A, 28VAC/28VDC rating with gold-plated copper contacts and a 0.4VA power capacity. The square polycarbonate actuator is illuminated with dual green and red LEDs, suitable for panel mounting with solder lug termination. Designed for a broad operating temperature range of -25°C to 50°C, this switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles.
NKK Switches UB215KKG016CF-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG016CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.