
This 28V SPDT illuminated pushbutton switch features gold contact plating and meets the UL94 V-0 flammability rating. It is RoHS compliant and suitable for use in applications with AC voltages up to 28V. The switch is part of the UB2 series and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |