
The NKK Switches UB215KKG016F-1JB is a 28V SPDT on-mom panel mount pushbutton switch with an illuminated green LED. It features a square actuator and gold contact plating. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. The switch is RoHS compliant and has a UL94 V-0 flammability rating.
NKK Switches UB215KKG016F-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG016F-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
