This 28V SPDT pushbutton switch features gold contact plating and a vertical mount orientation. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with a green LED and has a solder termination. It is part of the UB2 series and is rated for 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |