
This 28V SPDT on-mom illuminated pushbutton switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a square button actuator and gold contact plating. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is lead free and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB215KKG01N-4JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215KKG01N-4JE technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKG01N-4JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.