
Illuminated pushbutton switch featuring a square, red LED illuminated button actuator made of polycarbonate. This SPDT momentary contact switch offers a 5A current rating at 250VAC and 30VDC, with a silver contact material and plating. Designed for panel mounting with snap-in capability, it utilizes solder lug terminations and boasts a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -25°C to 50°C, the component has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB215KKW015C-1JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215KKW015C-1JC technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW015C-1JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
