
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT contact configuration. Rated for 5A at 250VAC and 30VDC, with a silver contact material and plating. This panel-mount switch has a green LED illumination and a polycarbonate square button actuator. It offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles, with solder lug terminations.
Sign in to ask questions about the NKK Switches UB215KKW015F-1JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215KKW015F-1JB technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW015F-1JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
