The UB215KKW015F-1JB-RO is a lead-free, silver-plated SPDT pushbutton switch with a contact current rating of 5A and a voltage rating of 250V AC. It features a flammability rating of UL94 V-0 and is RoHS compliant. The switch is illuminated with a green LED and has a termination of solder. It is designed for use in a vertical orientation and is part of the UB2 series.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |