
The NKK Switches UB215KKW016B is a 5A SPDT on-mom panel mount switch rated for 125V AC and 30V DC. It features a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is illuminated with a white LED and is available in a bulk packaging configuration. It is compliant with RoHS regulations and has a temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |