
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 5A at 125VAC and 30VDC, with silver-plated contacts and solder lug terminations. Offers both electrical and mechanical life of 10,000 cycles and 1,000,000 cycles respectively. Panel mountable with snap-in design, operating within a temperature range of -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches UB215KKW016CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215KKW016CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.