The NKK Switches UB215KKW016G-1JC is a SPDT switch with a square button actuator style. It has a maximum current rating of 5 amps at 250VAC or 30VDC and a maximum AC voltage rating of 250 volts. The switch is terminated with solder lugs and features alternate contact functionality. It operates within a temperature range of -25 to 50 degrees Celsius.
NKK Switches UB215KKW016G-1JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.