
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. This vertical-mount, through-hole component offers a polycarbonate square button actuator and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Red LED illumination is integrated, and the switch operates within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches UB215SKG035C-1JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215SKG035C-1JC technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG035C-1JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
