The UB215SKG035F-1JB-RO is a 28V SPDT illuminated pushbutton switch with gold contact plating, meeting the flammability rating of UL94 V-0. It features a vertical orientation and a throw configuration of SPDT. The switch is lead free and rated for a DC voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |