This polycarbonate pushbutton switch features a copper contact with gold plating and a maximum current rating of 100mA. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage of 28V AC and DC, and is lead free. It is available in a package quantity of 50 and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polycarbonate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |