
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with ON (ON) function. This through-hole mounted component offers PC pin termination and a straight body orientation. It is rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA at 28VAC/28VDC. The square button actuator measures 8.5mm in length, and the switch boasts an electrical life of 200,000 cycles. Operating temperature range is -25°C to 50°C, with green LED illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB215SKG035F-3JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.5 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 18.5 |
| Body Height (mm) | 10 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 200000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB215SKG035F-3JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.