This 28V SPDT pushbutton switch features gold contact plating and a lead-free construction, meeting the flammability rating of UL94 V-0. The switch is illuminated with a green light and has a vertical orientation. It is part of the UB2 series and has a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |