This 28V SPDT on-mom pushbutton switch features a through hole mount and operates within a temperature range of -25°C to 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch contains lead and is available in bulk packaging.
NKK Switches UB215SKG03CF technical specifications.
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.