This through hole switch features a square actuator and LED illumination with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 28V DC and 28V AC and is available in a single unit package with a PC pin termination. It is designed for use in applications where a simple on-momentary switch is required.
NKK Switches UB215SKG03CF-2B technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.