
Illuminated pushbutton switch featuring a square polycarbonate actuator and SPDT contact configuration. Offers gold-plated copper contacts, a 100mA max current rating, and 28V AC/DC voltage rating. Designed for through-hole mounting with PC pin termination, this switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. Operating temperature range is -25°C to 70°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB215SKG03N-4JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215SKG03N-4JC technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG03N-4JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.