
Illuminated pushbutton switch featuring a square, beveled white polycarbonate actuator. SPDT (Single Pole Double Throw) switch function with ON(ON) momentary action. Gold-plated copper contacts rated for 0.4VA, 28V AC/DC, and 100mA maximum current. Through-hole mounting with PC pin termination. Offers 1,000,000 mechanical and 200,000 electrical cycles, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB215SKG03N-5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215SKG03N-5B technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKG03N-5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.