
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact configuration. Rated for 5A at 250VAC and 30VDC, with a straight, through-hole mounting style and PC pin termination. Includes amber LED illumination and offers an electrical life of 10,000 cycles. Operating temperature range is -25°C to 50°C.
Sign in to ask questions about the NKK Switches UB215SKW035D-3JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215SKW035D-3JD technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.5 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 18.5 |
| Body Height (mm) | 10 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB215SKW035D-3JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.