The NKK Switches UB215SKW035F-1JD is a SPDT switch with a square button actuator style, rated for 5A at 250VAC or 30VDC. It has a maximum operating temperature range of -25°C to 50°C and is designed for through hole mounting. The switch features a momentary contact function and is illuminated with a green LED. It has an electrical life of 10,000 cycles and is suitable for use in applications where a high current rating is required.
NKK Switches UB215SKW035F-1JD technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.