SPDT momentary pushbutton switch featuring a green LED illumination and a square actuator. Rated for 5A at 125VAC and 30VDC, with a silver contact plating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Mounts via through-hole termination with PC pins. Operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB215SKW035F-1JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB215SKW035F-1JF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW035F-1JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.