This 5A SPDT on-momentary through hole switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver-plated contact and is rated for 10000 cycles of electrical life and 1000000 cycles of mechanical life. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a 125 package quantity and is packaged in bulk.
NKK Switches UB215SKW035F-3JF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.