SPDT momentary pushbutton switch featuring a white LED illumination and a polycarbonate square actuator. Rated for 5A at 250VAC (125VAC) and 30VDC, this through-hole component utilizes silver contacts with silver plating for reliable performance. With a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles, it operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards. Termination is via PC pins, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB215SKW036B-1JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB215SKW036B-1JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.