
This square button on-on switch features a gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 28V AC and 28V DC and is RoHS compliant. It is available in a panel mount configuration with a snap-in mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB216KKG015C-3JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKG015C-3JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
