This SPDT pushbutton switch has a square actuator style and a maximum current rating of 0.1A at 28VAC or DC. It can handle a maximum power rating of 0.4W at 28VAC or DC and has a termination style of solder lug. The switch has an illumination type of LED and operates within a temperature range of -25 to 50 degrees Celsius.
NKK Switches UB216KKG016B-1JC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.