
Illuminated pushbutton switch featuring a square actuator and SPDT throw configuration. Offers a 5A contact current rating at 125VAC and 30VDC, with silver contact plating. This panel mount switch utilizes solder lug terminations and provides alternate ON-ON switching. Designed for a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles, it operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches UB216KKW015C-1JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB216KKW015C-1JC technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB2 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB216KKW015C-1JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.